Part Details for BC21-1/2"-10MM-A by Ruland Manufacturing Co Inc
Overview of BC21-1/2"-10MM-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC2-1 | Coilcraft Inc | Wideband RF transformer, SMT, RoHS | |
WBC2-1TLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 500MHz Max, ROHS COMPLIANT | |
WBC2-1TLC | Coilcraft Inc | RF Transformer, 0.2MHz Min, 500MHz Max, ROHS COMPLIANT |
Price & Stock for BC21-1/2"-10MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-BC21-1/2"-10MM-A-ND
|
DigiKey | 1/2"X10MM BELLOWS COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
82 In Stock |
|
$187.7200 | Buy Now |
DISTI #
72181327
|
RS | Bellows Coupling, Clamp, Bore .50X10mm, OD 1.313,L 1.688,2024 A, L Hub,321 SS Bello | Ruland Manufacturing BC21-1/2"-10MM-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$115.4400 | RFQ |