Part Details for BC203J1K by Littelfuse Inc
Overview of BC203J1K by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC203J1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1629
|
Newark | Thermistor, U.s. Sens/ Tray |Littelfuse BC203J1K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.5800 | Buy Now |
DISTI #
BC203J1K-ND
|
DigiKey | THERMISTOR NTC 20KOHM 3892K CHIP Min Qty: 1000 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4514 | Buy Now |
DISTI #
576-BC203J1K
|
Mouser Electronics | NTC Thermistors THERMISTOR, U.S. SENS RoHS: Compliant | 0 |
|
$1.4300 / $1.4500 | Order Now |
DISTI #
75575419
|
RS | THERMISTOR, U.S. SENS | Littelfuse BC203J1K Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1300 | RFQ |
|
Ozdisan Elektronik | THERMISTOR NTC 20K 10% 3892K CHIP SMT | 0 |
|
$2.9913 / $3.2904 | RFQ |
Part Details for BC203J1K
BC203J1K CAD Models
BC203J1K Part Data Attributes
|
BC203J1K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
BC203J1K
Littelfuse Inc
NTC Thermistor, 20000ohm, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Resistance | 20000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |