Part Details for BC20-Q20-VP4X2-H1141 by TURCK Inc
Overview of BC20-Q20-VP4X2-H1141 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BC20-Q20-VP4X2-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R7080
|
Newark | Cap |Turck BC20-Q20-VP4X2-H1141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.6000 | Buy Now |
|
Neutron USA | Capacitive Sensor, Rectang H20mm, R: 20mm, 4 Wire, 10-65VDC, NO/NC PNP, M12 M Conn, M2530121 | 0 |
|
$497.6300 | Buy Now |
Part Details for BC20-Q20-VP4X2-H1141
BC20-Q20-VP4X2-H1141 CAD Models
BC20-Q20-VP4X2-H1141 Part Data Attributes
|
BC20-Q20-VP4X2-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BC20-Q20-VP4X2-H1141
TURCK Inc
Capacitive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Breadth | 40 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 68 mm | |
Housing | PLASTIC | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |