Part Details for BC20-Q20-AN4X2 (ALTERNATE: M2530110) by TURCK Inc
Overview of BC20-Q20-AN4X2 (ALTERNATE: M2530110) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC20-Q20-AN4X2 (ALTERNATE: M2530110)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70322908
|
RS | ProXimity Sensor, 20mm Range, 10-65VDC, NPN, NO, 2m, PVC, M2530110 | Turck BC20-Q20-AN4X2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$196.1000 | RFQ |