Part Details for BC20-CP40-VP4X2/S10 by TURCK Inc
Overview of BC20-CP40-VP4X2/S10 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVCP402RGER | Texas Instruments | 2 x 2 Gigabit Crosspoint Switch 24-VQFN -40 to 85 | |
SN65LVCP40RGZTG4 | Texas Instruments | DC to 4-GBPS Dual 1:2 MUX/Repeater/Equalizer 48-VQFN -40 to 85 | |
SN65LVCP40RGZR | Texas Instruments | DC to 4-GBPS Dual 1:2 MUX/Repeater/Equalizer 48-VQFN -40 to 85 |
Price & Stock for BC20-CP40-VP4X2/S10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R7037
|
Newark | Capacitive Sensor, 30Mm, 10-65Vdc, Sensor Output Type:Pnp, Product Range:-, Sensing Range Max:20Mm, Supply Voltage Dc Max:65V, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Turck BC20-CP40-VP4X2/S10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$398.4000 | Buy Now |
|
Neutron USA | BC20-CP40-VP4X2 M2515600 | 9 |
|
$781.8600 | Buy Now |
Part Details for BC20-CP40-VP4X2/S10
BC20-CP40-VP4X2/S10 CAD Models
BC20-CP40-VP4X2/S10 Part Data Attributes
|
BC20-CP40-VP4X2/S10
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BC20-CP40-VP4X2/S10
TURCK Inc
Capacitive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, WIRE BREAKAGE PROTECTION | |
Body Breadth | 40 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 114 mm | |
Housing | PLASTIC, PBT-GF30-V0 | |
Measurement Range-Max (mm) | 20 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLUSH MOUNT/NON-FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | TERMINAL CHAMBER |