Datasheets
BC161-10 by:

TRANSISTOR,BJT,PNP,60V V(BR)CEO,1A I(C),TO-205AD

Part Details for BC161-10 by National Semiconductor Corporation

Overview of BC161-10 by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for BC161-10

BC161-10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC161-10 Part Data Attributes:

BC161-10 National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
BC161-10 National Semiconductor Corporation TRANSISTOR,BJT,PNP,60V V(BR)CEO,1A I(C),TO-205AD
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 1 A
Configuration SINGLE
DC Current Gain-Min (hFE) 63
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 175 °C
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.75 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 50 MHz

BC161-10 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC161-10 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC161-10 by National Semiconductor Corporation

  • Please alert me when BC161-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC161-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC161-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC161-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC161-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC161-10 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: