Part Details for BC14-6 by Thomas & Betts
Overview of BC14-6 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC14-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H8802
|
Newark | Nonins Ring Term Hd 16-14 No6 Me |Abb Thomas & Betts BC14-6 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9410 | Buy Now |
|
Onlinecomponents.com | Non-Insulated Heavy Duty Ring Terminal - Length .81 In - Width .25 In - Bolt Hole #6 - Wire Range #16-#14 AWG Heavy Duty - Copper - Tin Plated. RoHS: Compliant |
90 In Stock |
|
$0.9660 / $1.5680 | Buy Now |
|
Master Electronics | Non-Insulated Heavy Duty Ring Terminal - Length .81 In - Width .25 In - Bolt Hole #6 - Wire Range #16-#14 AWG Heavy Duty - Copper - Tin Plated. RoHS: Compliant |
90 In Stock |
|
$0.9660 / $1.5680 | Buy Now |
Part Details for BC14-6
BC14-6 CAD Models
BC14-6 Part Data Attributes
|
BC14-6
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
BC14-6
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |