Part Details for BC12AAPC by Memory Protection Devices Inc (MPD)
Overview of BC12AAPC by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC12AAPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC12AAPC-ND
|
DigiKey | BATTERY HOLDER AA 2 CELL PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
57545 In Stock |
|
$0.7171 / $1.5400 | Buy Now |
|
Onlinecomponents.com | Battery Holder Aa 2 Cell Pc Pin RoHS: Compliant |
1000 In Stock 47702 Factory Stock |
|
$0.7330 / $1.1030 | Buy Now |
DISTI #
78405072
|
Verical | Cell Holder Min Qty: 50 Package Multiple: 25 Date Code: 2144 | Americas - 1000 |
|
$1.0339 / $1.4570 | Buy Now |
|
Master Electronics | Battery Holder Aa 2 Cell Pc Pin RoHS: Compliant |
1000 In Stock 47702 Factory Stock |
|
$0.7330 / $1.1030 | Buy Now |