There are no models available for this part yet.
Overview of BC12-8MM-3/16"-A by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2779A | Analog Devices | LT8644S Demo | 8V, 16A Sync Bu | |
LT8644SIV#TRMPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 | |
LT8644SIV#TRPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 |
Price & Stock for BC12-8MM-3/16"-A by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-BC12-8MM-3/16"-A-ND
|
DigiKey | 8MMX3/16" BELLOWS COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
50 In Stock |
|
$156.4600 | Buy Now | |
DISTI #
72181287
|
RS | Bellows Coupling, Clamp, Bore 8mmX.188,OD .75,L 1.188,2024 A, L Hub,321 SS Bellow | Ruland Manufacturing BC12-8MM-3/16"-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.0300 | RFQ |