Part Details for BC107B by SPC Multicomp
Overview of BC107B by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC107B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6823
|
Newark | Transistor, Bipolar, Npn, 45V, 100Ma, To-18-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:600Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Multicomp Pro BC107B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1868 |
|
$0.2000 / $0.5480 | Buy Now |
Part Details for BC107B
BC107B CAD Models
BC107B Part Data Attributes:
|
BC107B
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BC107B
SPC Multicomp
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 150 MHz |