Part Details for BC107 TIN/LEAD by Central Semiconductor Corp
Overview of BC107 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC107 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC107 TIN/LEAD
|
Avnet Americas | Transistor GP BJT NPN 45V 200mA 3-Pin TO-18 Box - Boxed Product (Development Kits) (Alt: BC107 TIN/LEAD) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
$1.3485 / $1.5055 | Buy Now |
DISTI #
610-BC107-TL
|
Mouser Electronics | Bipolar Transistors - BJT NPN 50Vcbo 45Vceo 6.0Vebo 200mA 600Pd RoHS: Compliant | 0 |
|
$1.2900 | Order Now |
|
Future Electronics | BULK|Bipolar Transistors - BJT NPN 50Vcbo 45Vceo 6.0Vebo 200mA 600Pd RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$1.2700 | Buy Now |
Part Details for BC107 TIN/LEAD
BC107 TIN/LEAD CAD Models
BC107 TIN/LEAD Part Data Attributes:
|
BC107 TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
BC107 TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |