Part Details for BC10-S30-VN4X by TURCK Inc
Overview of BC10-S30-VN4X by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BC10-S30-VN4X
BC10-S30-VN4X CAD Models
BC10-S30-VN4X Part Data Attributes:
|
BC10-S30-VN4X
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BC10-S30-VN4X
TURCK Inc
Capacitive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; SHORT CIRCUIT PROTECTION; REVERSE POLARITY PROTECTION | |
Body Height | 62.5 mm | |
Body Length or Diameter | 30 mm | |
Housing | PLASTIC | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | NPN | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |