Part Details for BC10-S30-AZ3X by TURCK Inc
Overview of BC10-S30-AZ3X by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BC10-S30-AZ3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M2216
|
Newark | Capacitive Proximity Sensor, Sensing Range Max:10Mm, Thread Size - Metric:M30, Sensor Output Type:Spst-No, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Product Range:-, Load Current Rms Max:500Ma, Sensing Face Diameter:30Mm Rohs Compliant: Yes |Turck BC10-S30-AZ3X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$430.6000 | Buy Now |
Part Details for BC10-S30-AZ3X
BC10-S30-AZ3X CAD Models
BC10-S30-AZ3X Part Data Attributes
|
BC10-S30-AZ3X
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BC10-S30-AZ3X
TURCK Inc
Capacitive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Body Height | 62.5 mm | |
Body Length or Diameter | 30 mm | |
Housing | PLASTIC | |
Operating Current-Max | 500 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 250 V | |
Supply Voltage-Min | 20 V | |
Termination Type | CABLE |