Part Details for BC10-S30-AZ3X-B3131 by TURCK Inc
Overview of BC10-S30-AZ3X-B3131 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S30-01 | Amphenol Communications Solutions | 54102-S30-01-B/S 0.100\\ | |
54102-S30-04 | Amphenol Communications Solutions | 54102-S30-04-B/S .100' HDR | |
54102-S30-00 | Amphenol Communications Solutions | 54102-S30-00-B/S .100\\ HDR TH DR15GOL |
Price & Stock for BC10-S30-AZ3X-B3131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Sensor, Proximity, Capacitive, 2 Wire AC N.O., M12 Connector, 10-15mm Range | 0 |
|
$946.8700 | Buy Now |
Part Details for BC10-S30-AZ3X-B3131
BC10-S30-AZ3X-B3131 CAD Models
BC10-S30-AZ3X-B3131 Part Data Attributes
|
BC10-S30-AZ3X-B3131
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BC10-S30-AZ3X-B3131
TURCK Inc
Capacitive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Body Height | 60 mm | |
Body Length or Diameter | 30 mm | |
Housing | PLASTIC | |
Operating Current-Max | 500 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 250 V | |
Supply Voltage-Min | 20 V | |
Termination Type | CONNECTOR |