Part Details for BC10-QF5.5-RN6X2 by TURCK Inc
Overview of BC10-QF5.5-RN6X2 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BC10-QF5.5-RN6X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R6960
|
Newark | Capacitive Sensor, 10Mm, 10Vdc-30Vdc, Sensor Type:-, Sensor Output Type:Npn, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Sensor Case/Package:Module, Sensor Terminals:Cable, Sensor Body Material:Plastic, Ip Rating:Ip67 Rohs Compliant: Yes |Turck BC10-QF5.5-RN6X2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$135.8000 | Buy Now |
Part Details for BC10-QF5.5-RN6X2
BC10-QF5.5-RN6X2 CAD Models
BC10-QF5.5-RN6X2 Part Data Attributes
|
BC10-QF5.5-RN6X2
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BC10-QF5.5-RN6X2
TURCK Inc
Capacitive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TURCK | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Breadth | 20.3 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 54 mm | |
Housing | PLASTIC | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |