Part Details for BC10-QF5.5-AP6X2-0.2-RS4T/S932 by TURCK Inc
Overview of BC10-QF5.5-AP6X2-0.2-RS4T/S932 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9324L2-V-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type, 6-PIN SDIP Photocoupler, , / | |
PS9324L2-E3-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type, 6-PIN SDIP Photocoupler | |
PS9324L-E3-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type, 6-PIN SDIP Photocoupler |
Price & Stock for BC10-QF5.5-AP6X2-0.2-RS4T/S932
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71487711
|
RS | Capacitive Proximity Sensor, Sensing Distance 10mm | Turck BC10-QF5.5-AP6X2-0.2-RS4T/S932 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$148.3000 | RFQ |