BC10-QF5.5-AN6X2
TURCK Inc
Description: Capacitive Proximity Sensor; Sensor Input Type:Capacitive; Sensing Range Max:10mm; Sensor Output:NPN; Switch Terminals:Cable; Load Current Max:200mA; Sensor Connection:2 m Cable; Sensor Housing:Rectangular; Supply Voltage Max:30VDC RoHS Compliant: Yes

Overview of BC10-QF5.5-AN6X2 by TURCK Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BC10-QF5.5-AN6X2 by TURCK Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 41M2212
Newark Capacitive Proximity Sensor, Sensing Range Max:10Mm, Sensor Output Type:Npn, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Product Range:-, Load Current Rms Max:200Ma, Sensor Connection:2 M Cable, Sensor Housing:Rectangular Rohs Compliant: Yes |Turck BC10-QF5.5-AN6X2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $135.8000
$135.8000 Buy Now
Neutron USA SENSOR CAPACITIVE RECTANGULAR, DC 3-WIRE NPN, 10mm Range, 10-30VDC, Potted in Cable 21
  • 1 $209.9900
$209.9900 Buy Now

CAD Models for BC10-QF5.5-AN6X2 by TURCK Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC10-QF5.5-AN6X2 by TURCK Inc

BC10-QF5.5-AN6X2
TURCK Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HANS TURCK GMBH & CO KG
Reach Compliance Code
unknown
Additional Feature
IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION
Body Breadth
20 mm
Body Height
5.5 mm
Body Length or Diameter
50 mm
Housing
PLASTIC
Operating Current-Max
200 mA
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Interface Type
3-WIRE INTERFACE
Output Type
NPN
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
PROXIMITY SENSOR,CAPACITIVE
Supply Voltage-Max
30 V
Supply Voltage-Min
10 V
Termination Type
CABLE
Want to compare parts?
  1. BC10-QF5.5-AN6X2
    TURCK Inc
    Capacitive Proximity Sensor; Sensor Input Type:Capacitive; Sensing Range Max:10mm; Sensor Output:NPN; Switch Terminals:Cable; Load Current Max:200mA; Sensor Connection:2 m Cable; Sensor Housing:Rectangular; Supply Voltage Max:30VDC RoHS Compliant: Yes
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC10-QF5.5-AN6X2 by TURCK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC10-QF5.5-AN6X2 by TURCK Inc

Select Manufacturer
Which Manufacturer of BC10-QF5.5-AN6X2 would you like to use for your alert(s)?
  • Please alert me when BC10-QF5.5-AN6X2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC10-QF5.5-AN6X2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC10-QF5.5-AN6X2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC10-QF5.5-AN6X2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC10-QF5.5-AN6X2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC10-QF5.5-AN6X2 by TURCK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: