Part Details for BC10-QF5.5-AN6X2/S932 by TURCK Inc
Overview of BC10-QF5.5-AN6X2/S932 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9324L2-V-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type, 6-PIN SDIP Photocoupler, , / | |
PS9324L2-E3-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type, 6-PIN SDIP Photocoupler | |
PS9324L-E3-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type, 6-PIN SDIP Photocoupler |
Price & Stock for BC10-QF5.5-AN6X2/S932
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Proximity Sensor Capacitive, 10mm Range, 10-30VDC, NO, NPN, S2620137 | 0 |
|
$342.2000 | Buy Now |
Part Details for BC10-QF5.5-AN6X2/S932
BC10-QF5.5-AN6X2/S932 CAD Models
BC10-QF5.5-AN6X2/S932 Part Data Attributes
|
BC10-QF5.5-AN6X2/S932
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BC10-QF5.5-AN6X2/S932
TURCK Inc
Capacitive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Breadth | 20.3 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 54 mm | |
Housing | PLASTIC | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |