Part Details for BC085-80-A-0390-L-D by Global Connector Technology
Results Overview of BC085-80-A-0390-L-D by Global Connector Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC085-80-A-0390-L-D Information
BC085-80-A-0390-L-D by Global Connector Technology is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8403901DA | Texas Instruments | Dual 4-Input Positive-NAND Gates 14-CFP -55 to 125 | |
7603901FA | Texas Instruments | Retriggerable Monostable Multivibrators 16-CFP -55 to 125 | |
84039012A | Texas Instruments | Dual 4-Input Positive-NAND Gates 20-LCCC -55 to 125 |
Price & Stock for BC085-80-A-0390-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-BC085-80-A-039LD
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80w, 1.0mm Pitch Socket, DIL, SMT, Vert, No Peg, GF, Tube RoHS: Compliant | 0 |
|
$3.6800 | Order Now |
Part Details for BC085-80-A-0390-L-D
BC085-80-A-0390-L-D CAD Models
BC085-80-A-0390-L-D Part Data Attributes
|
BC085-80-A-0390-L-D
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BC085-80-A-0390-L-D
Global Connector Technology
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.083 inch | |
Body Length | 1.594 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 200VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.05 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BC085-80-A-0390-L-D
This table gives cross-reference parts and alternative options found for BC085-80-A-0390-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC085-80-A-0390-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC085-80-C-0390-L-F | Global Connector Technology | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | BC085-80-A-0390-L-D vs BC085-80-C-0390-L-F |
BC085-80-A-0390-L-F | Global Connector Technology | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | BC085-80-A-0390-L-D vs BC085-80-A-0390-L-F |
BC085-80-C-0390-L-B | Global Connector Technology | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | BC085-80-A-0390-L-D vs BC085-80-C-0390-L-B |
BC085-80-C-0390-L-C | Global Connector Technology | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | BC085-80-A-0390-L-D vs BC085-80-C-0390-L-C |
BC085-80-A-0390-L-C | Global Connector Technology | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | BC085-80-A-0390-L-D vs BC085-80-A-0390-L-C |
BC085-80-A-0390-L-E | Global Connector Technology | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | BC085-80-A-0390-L-D vs BC085-80-A-0390-L-E |
BC085-80-A-0390-L-B | Global Connector Technology | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | BC085-80-A-0390-L-D vs BC085-80-A-0390-L-B |