Part Details for BC085-12-A-0390-L-D by GCT Semiconductor Inc
Overview of BC085-12-A-0390-L-D by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for BC085-12-A-0390-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8462
|
Newark | Connector, Rcpt, 12Pos, 2Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:12Contacts, Gender:Receptacle, Product Range:Bc085 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contactrohs Compliant: Yes |Gct BC085-12-A-0390-L-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.0400 / $1.5900 | Buy Now |
DISTI #
2073-BC085-12-A-0390-L-D-ND
|
DigiKey | 12W, 1.0MM PITCH SOCKET, DIL, SM Min Qty: 2000 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7051 | Buy Now |
Part Details for BC085-12-A-0390-L-D
BC085-12-A-0390-L-D CAD Models
BC085-12-A-0390-L-D Part Data Attributes
|
BC085-12-A-0390-L-D
GCT Semiconductor Inc
Buy Now
|
Compare Parts:
BC085-12-A-0390-L-D
GCT Semiconductor Inc
|
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) |