Part Details for BC070-03-A-1-L-D by GCT Semiconductor Inc
Overview of BC070-03-A-1-L-D by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BC070-03-A-1-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R7208
|
Newark | Board-Board Connector Socket, 3Way, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Connector Mounting:Surface Mount, Product Range:Bc070 Series, Gender:Receptacle Rohs Compliant: Yes |Gct BC070-03-A-1-L-D RoHS: Compliant Min Qty: 3042 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 | Buy Now |
DISTI #
2073-BC070-03-A-1-L-D-ND
|
DigiKey | 3W, 1.0MM PITCH SOCKET, SIL, SMT Min Qty: 3042 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2500 | Buy Now |