Part Details for BC065-03-A-L-D by GCT Semiconductor Inc
Overview of BC065-03-A-L-D by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC065-03-A-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3585
|
Newark | Conn, Rcpt, 3Pos, 1Row, 1Mm, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Connector Mounting:Through Hole Straight, Product Range:Bc065 Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Gct BC065-03-A-L-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1538 |
|
$0.2380 | Buy Now |
DISTI #
2073-BC065-03-A-L-D-ND
|
DigiKey | 3POS 1.0MM PITCH SOCKET, SIL, TH Min Qty: 1 Lead time: 9 Weeks Container: Tube |
576 In Stock |
|
$0.2918 / $0.6900 | Buy Now |
DISTI #
BC065-03-A-L-D
|
TME | Connector: pin strips, socket, female, straight, 1mm, THT Min Qty: 1 | 0 |
|
$0.2970 / $0.6600 | RFQ |