Part Details for BC063C124KZJ6SA3 by Kyocera AVX Components
Overview of BC063C124KZJ6SA3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC063C124KZJ6SA3
BC063C124KZJ6SA3 CAD Models
BC063C124KZJ6SA3 Part Data Attributes
|
BC063C124KZJ6SA3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC063C124KZJ6SA3
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for BC063C124KZJ6SA3
This table gives cross-reference parts and alternative options found for BC063C124KZJ6SA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC063C124KZJ6SA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12063C124KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC063C124KZJ6SA3 vs 12063C124KAT7A |
C1206T124K3RACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | BC063C124KZJ6SA3 vs C1206T124K3RACTU |
GMG31X7R124K25NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | BC063C124KZJ6SA3 vs GMG31X7R124K25NT-4 |
AP063C124KQT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC063C124KZJ6SA3 vs AP063C124KQT4A |
C1206C124K3RAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1206, | KEMET Corporation | BC063C124KZJ6SA3 vs C1206C124K3RAL7215 |
C1206T124K3RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | BC063C124KZJ6SA3 vs C1206T124K3RCCTM |
C1206Y124K3RAC7215 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1306, | KEMET Corporation | BC063C124KZJ6SA3 vs C1206Y124K3RAC7215 |
C1206J124K3RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | BC063C124KZJ6SA3 vs C1206J124K3RACAUTO |
C1206T124K3RBL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | KEMET Corporation | BC063C124KZJ6SA3 vs C1206T124K3RBL |
C1206F124K3RAL7215 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1206, | KEMET Corporation | BC063C124KZJ6SA3 vs C1206F124K3RAL7215 |