Part Details for BC057-20-A-A-0150-L-C by GCT Semiconductor Inc
Overview of BC057-20-A-A-0150-L-C by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft | |
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash |
Price & Stock for BC057-20-A-A-0150-L-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK7495
|
Newark | 20W,1.0Mm Pitch Pin Hdr, dil, Smt, R/A, Gf, T&r |Gct BC057-20-A-A-0150-L-C RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
2073-BC057-20-A-A-0150-L-CCT-ND
|
DigiKey | 20W,1.0MM PITCH PIN HDR,DIL, SMT Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2673 In Stock |
|
$1.2063 / $3.0700 | Buy Now |
DISTI #
BC057-20-A-A-0150
|
TME | Connector: pin strips, pin header, male, PIN: 20, horizontal, 1mm Min Qty: 1 | 0 |
|
$1.5800 / $2.1700 | RFQ |