Part Details for BC050-18A-K0-0380-0160-0480-LB by Global Connector Technology
Overview of BC050-18A-K0-0380-0160-0480-LB by Global Connector Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2268A-F | Analog Devices | LTM4630A Demo Board - Dual 18A | |
DC2152A | Analog Devices | LTM4630A Demo Board - Dual 18A | |
LTM4630IY-1A | Analog Devices | 2x 18A or 1x 36A µModule Reg |
Price & Stock for BC050-18A-K0-0380-0160-0480-LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-BC05018AK3816LB
|
Mouser Electronics | Board to Board & Mezzanine Connectors 18W 1.0mm Pitch Pin Hdr DIL SMT Vert No Peg GFT&R W/Cap RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 800 Lead time: 8 Weeks | 0 |
|
$1.2000 | Buy Now |
Part Details for BC050-18A-K0-0380-0160-0480-LB
BC050-18A-K0-0380-0160-0480-LB CAD Models
BC050-18A-K0-0380-0160-0480-LB Part Data Attributes
|
BC050-18A-K0-0380-0160-0480-LB
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BC050-18A-K0-0380-0160-0480-LB
Global Connector Technology
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.122 inch | |
Body Depth | 0.062 inch | |
Body Length | 0.355 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BC050-18A-K0-0380-0160-0480-LB
This table gives cross-reference parts and alternative options found for BC050-18A-K0-0380-0160-0480-LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC050-18A-K0-0380-0160-0480-LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC050-18A-K0-0380-0160-0480-LG | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Global Connector Technology | BC050-18A-K0-0380-0160-0480-LB vs BC050-18A-K0-0380-0160-0480-LG |
BC050-18C-K0-0380-0160-0480-LE | Board Connector, | Global Connector Technology | BC050-18A-K0-0380-0160-0480-LB vs BC050-18C-K0-0380-0160-0480-LE |
BC050-18C-K0-0380-0160-0480-LG | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Global Connector Technology | BC050-18A-K0-0380-0160-0480-LB vs BC050-18C-K0-0380-0160-0480-LG |
BC050-18A-K0-0380-0160-0480-LE | Board Connector, | Global Connector Technology | BC050-18A-K0-0380-0160-0480-LB vs BC050-18A-K0-0380-0160-0480-LE |
BC050-18C-K0-0380-0160-0480-LB | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BC050-18A-K0-0380-0160-0480-LB vs BC050-18C-K0-0380-0160-0480-LB |