Part Details for BC050-12A-K0-0380-0160-0480-LD by GCT Semiconductor Inc
Overview of BC050-12A-K0-0380-0160-0480-LD by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for BC050-12A-K0-0380-0160-0480-LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R7099
|
Newark | 12W,1.0Mm Pitch Elev Pin Hdr, dil, Smt, Vert, No Peg, Gf, tube Rohs Compliant: Yes |Gct BC050-12A-K0-0380-0160-0480-LD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9470 | Buy Now |
DISTI #
2073-BC050-12A-K0-0380-0160-0480-LD-ND
|
DigiKey | 12W,1.0MM PITCH ELEV PIN HDR,DIL Min Qty: 2000 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7872 | Buy Now |