There are no models available for this part yet.
Overview of BC035-20-A-0200-0300-L-G by GCT Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for BC035-20-A-0200-0300-L-G by GCT Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99R4485
|
Newark | 20W, 1.0Mm Pitch Pin Hdr, Dil, Th, Vert, Gf, Box Rohs Compliant: Yes |Gct BC035-20-A-0200-0300-L-G RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now | |
DISTI #
2073-BC035-20-A-0200-0300-L-G-ND
|
DigiKey | 20W, 1.0MM PITCH PIN HDR, DIL, T Min Qty: 1 Lead time: 9 Weeks Container: Box |
3236 In Stock |
|
$0.7262 / $1.9700 | Buy Now | |
DISTI #
BC035-20-A-0200-03
|
TME | Connector: pin strips, pin header, male, PIN: 20, straight, 1mm, THT Min Qty: 1 | 0 |
|
$1.0000 / $1.3800 | RFQ |