Part Details for BC033A5R6BZJ6SA1 by Kyocera AVX Components
Overview of BC033A5R6BZJ6SA1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC033A5R6BZJ6SA1
BC033A5R6BZJ6SA1 CAD Models
BC033A5R6BZJ6SA1 Part Data Attributes
|
BC033A5R6BZJ6SA1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC033A5R6BZJ6SA1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for BC033A5R6BZJ6SA1
This table gives cross-reference parts and alternative options found for BC033A5R6BZJ6SA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC033A5R6BZJ6SA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603RN5R6B250ST | Ceramic Capacitor, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Knowles Capacitors | BC033A5R6BZJ6SA1 vs 0603RN5R6B250ST |
0603RN5R6B250NGT | Ceramic Capacitor, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Knowles Capacitors | BC033A5R6BZJ6SA1 vs 0603RN5R6B250NGT |
06033A5R6BAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A5R6BZJ6SA1 vs 06033A5R6BAT9A |
BC033A5R6BZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A5R6BZJ6SA1 vs BC033A5R6BZT3AA0 |
LD033A5R6BAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A5R6BZJ6SA1 vs LD033A5R6BAB2A |
GMT10CG5R6B25NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | BC033A5R6BZJ6SA1 vs GMT10CG5R6B25NT-15 |
06033A5R6BAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A5R6BZJ6SA1 vs 06033A5R6BAT7A |
BC033A5R6BZT3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A5R6BZJ6SA1 vs BC033A5R6BZT3AA2 |
0603N5R6B250PHW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Knowles Capacitors | BC033A5R6BZJ6SA1 vs 0603N5R6B250PHW |
BC033A5R6BZB9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A5R6BZJ6SA1 vs BC033A5R6BZB9SA3 |