There are no models available for this part yet.
Overview of BC020-05-A-0200-0300-L-G by Hongxing Electrical Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for BC020-05-A-0200-0300-L-G by Hongxing Electrical Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | 5POS 1.0MM PITCH PIN HEADER, SIL | 21410 |
|
RFQ |
CAD Models for BC020-05-A-0200-0300-L-G by Hongxing Electrical Ltd
Related Parts for BC020-05-A-0200-0300-L-G
-
M80-4611442Headers and Edge Type Connectors
-
CC0603KRX7R7BB105Fixed Capacitors
-
RC0603FR-07750KLFixed Resistors
-
DM53745-1Assembly Items
-
VS-40EPS08-M3Rectifier Diodes
-
0807SQ-11NGLCFixed Inductors
-
LM3S9B96-IQC80-C5Microcontrollers
-
10137061-00021LFTelecom and Datacom Connectors
-
IRFP4227PBFPower Field-Effect Transistors