Part Details for BC020-04-A-0200-0300-L-D by GCT Semiconductor Inc
Overview of BC020-04-A-0200-0300-L-D by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC020-04-A-0200-0300-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1509
|
Newark | 4W, 1.0Mm Pitch Pin Hdr, Sil, Th, Vert, Gf, Tube |Gct (Global Connector Technology) BC020-04-A-0200-0300-L-D Min Qty: 2980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6830 | Buy Now |
DISTI #
2073-BC020-04-A-0200-0300-L-D-ND
|
DigiKey | 4W, 1.0MM PITCH PIN HDR, SIL, TH Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1886 In Stock |
|
$0.4537 / $0.7500 | Buy Now |