Part Details for BC-M8F4-24-8 by Banner Engineering Corp
Overview of BC-M8F4-24-8 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-M8F4-24-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM3868
|
Newark | Sensor Cord, 4P M8 Rcpt-Free End, 26.25 , Connector Type A:M8 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:8M, Cable Length - Imperial:26.25Ft, Product Range:Bc Series |Banner Engineering BC-M8F4-24-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$42.0000 | Buy Now |
DISTI #
2170-BC-M8F4-24-8-ND
|
DigiKey | CORDSET, M8, F, 4-PIN, 8M Min Qty: 1 Lead time: 6 Weeks Container: Box |
6 In Stock |
|
$42.0000 | Buy Now |
DISTI #
778-BC-M8F4-24-8
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended M8 Threaded, 4-pin Straight Female Connector, 8 m (26.25 ft) Black PVC Jacket, Nickel-Plated Brass Coupling Nut RoHS: Compliant | 0 |
|
$42.0000 | Order Now |
DISTI #
75460716
|
RS | Cordset, Single-End, M8, Straight Female, 8m, 4-pin, Black PVC Cable | Banner Engineering BC-M8F4-24-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 12 |
|
$44.7600 | Buy Now |