Part Details for BC-M12M8-24-5 by Banner Engineering Corp
Results Overview of BC-M12M8-24-5 by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC-M12M8-24-5 Information
BC-M12M8-24-5 by Banner Engineering Corp is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for BC-M12M8-24-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3700
|
Newark | Sensor Cord, 8P M12 Plug-Free End, 16.4 , Connector Type A:M12 Plug, Connector Type B:Free End, N... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$52.0200 / $54.5700 | Buy Now |
DISTI #
2170-BC-M12M8-24-5-ND
|
DigiKey | CIRC CBL 8POS RCPT TO WIRE 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$51.0000 | Buy Now |
DISTI #
778-BC-M12M8-24-5
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended M12, 8-pin Straight Male Connector, 5 m (16.... more RoHS: Compliant | 5 |
|
$51.0000 | Buy Now |
DISTI #
75053961
|
RS | Cordset M12 Single End Female 8-pin Straight Male Connector 5m, Black PVC | Banner Engineering BC-M1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$56.0200 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables Cordset M12 Single End Female 8-pin Straight Male Connector 5m, Bla... more | 16 |
|
$108.3800 | Buy Now |