Part Details for BC-M12F8-24-2 by Banner Engineering Corp
Overview of BC-M12F8-24-2 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-M12F8-24-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3680
|
Newark | Sensor Cord, 8P M12 Rcpt-Free End, 6.6 , Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:Bc Series Rohs Compliant: Yes |Banner Engineering BC-M12F8-24-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$38.7600 / $40.6600 | Buy Now |
DISTI #
2170-BC-M12F8-24-2-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE 6.56' Min Qty: 1 Lead time: 2 Weeks Container: Box |
50 In Stock |
|
$38.0000 | Buy Now |
DISTI #
778-BC-M12F8-24-2
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended M12, 8-pin Straight Female Connector, 2 m (6.56 ft) Black PVC Jacket, Nickel-Plated Brass Coupling Nut RoHS: Compliant | 47 |
|
$38.0000 | Buy Now |
DISTI #
75053934
|
RS | Cordset: Single End Female M12 8-pin Straight Female 2m, 8x24 PVC Black | Banner Engineering BC-M12F8-24-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 38 |
|
$40.5000 | Buy Now |