Part Details for BC-DD003F by Stewart Connector
Overview of BC-DD003F by Stewart Connector
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-DD003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
360 Partner Stock |
|
$7.7000 / $10.1100 | Buy Now |
DISTI #
000000000006077808
|
Sager | Audio Cables / Video Cables / RCA Cables DisplayPort Cable w/Latches 28AWG 3ft Min Qty: 120 | 0 |
|
$9.0300 / $10.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
360 Partner Stock |
|
$7.7000 / $10.1100 | Buy Now |