Part Details for BC-5UK006F by Bel Fuse
Overview of BC-5UK006F by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-5UK006F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1932
|
Newark | Patch Cord, Rj45 Plug-Rj45 Plug, 6Ft, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:1.83M, Cable Length - Imperial:6Ft |Bel BC-5UK006F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$2.0800 / $2.8900 | Buy Now |
DISTI #
1847-1040-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 6' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0074 / $4.7200 | Buy Now |
DISTI #
83AH1932
|
Avnet Americas | Patchcord Assembly CAT5e U/UTP 1.83m Black - Bulk (Alt: 83AH1932) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 183 Partner Stock |
|
$2.2700 / $2.8900 | Buy Now |
DISTI #
BC-5UK006F
|
Avnet Americas | Patchcord Assembly CAT5e U/UTP 1.83m Black (Alt: BC-5UK006F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days | 0 |
|
$2.4407 | Buy Now |
DISTI #
81421171
|
Verical | Cable Assembly Cat 5e UTP 1.828m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2419 | Americas - 200 |
|
$2.7820 / $3.9000 | Buy Now |