Part Details for BC-2600 by Memory Protection Devices Inc (MPD)
Results Overview of BC-2600 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC-2600 Information
BC-2600 by Memory Protection Devices Inc (MPD) is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114826-00010LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 10 Positions | |
10114826-00008LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 8 Positions | |
10106132-6006003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HP+24S+3HP STB, Right Angle, Header. |
Price & Stock for BC-2600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC-2600-ND
|
DigiKey | BATTERY RETAINER COIN 20MM SMD Min Qty: 1 Lead time: 22 Weeks Container: Tray |
25310 In Stock |
|
$0.4344 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Batt Retainer Coin 20MM 1CEL SMD RoHS: Compliant |
4000 In Stock 87768 Factory Stock |
|
$0.3273 / $0.4808 | Buy Now |
DISTI #
70810605
|
Verical | BC-2600 Min Qty: 150 Package Multiple: 50 Date Code: 2146 | Americas - 4000 |
|
$0.4453 / $0.6250 | Buy Now |
|
Master Electronics | Batt Retainer Coin 20MM 1CEL SMD RoHS: Compliant |
4000 In Stock 87768 Factory Stock |
|
$0.3273 / $0.4808 | Buy Now |
Part Details for BC-2600
BC-2600 CAD Models
BC-2600 Part Data Attributes
|
BC-2600
Memory Protection Devices Inc (MPD)
Buy Now
|
Compare Parts:
BC-2600
Memory Protection Devices Inc (MPD)
Select a part to compare: |
Samacsys Manufacturer | Memory Protection Devices |