Part Details for BC-2020-TR by Memory Protection Devices Inc (MPD)
Overview of BC-2020-TR by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-2020-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC-2020-CT-ND
|
DigiKey | BATT RETAINER COIN 20MM 1CEL SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2089 In Stock |
|
$0.3981 / $0.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9851 Factory Stock |
|
$0.3989 / $0.5908 | Buy Now |
|
Master Electronics | RoHS: Compliant | 9851 Factory Stock |
|
$0.3989 / $0.5908 | Buy Now |