Part Details for BC-2018-TR by Memory Protection Devices Inc (MPD)
Results Overview of BC-2018-TR by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC-2018-TR Information
BC-2018-TR by Memory Protection Devices Inc (MPD) is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC-2018-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC-2018-CT-ND
|
DigiKey | BATTERY RETAINER COIN 20MM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8990 In Stock |
|
$0.3276 / $0.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10800 Factory Stock |
|
$0.3404 / $0.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10800 Factory Stock |
|
$0.3404 / $0.5000 | Buy Now |
Part Details for BC-2018-TR
BC-2018-TR CAD Models
BC-2018-TR Part Data Attributes
|
BC-2018-TR
Memory Protection Devices Inc (MPD)
Buy Now
|
Compare Parts:
BC-2018-TR
Memory Protection Devices Inc (MPD)
Select a part to compare: |
Samacsys Manufacturer | Memory Protection Devices |