Part Details for BC-2009-TR by Memory Protection Devices Inc (MPD)
Results Overview of BC-2009-TR by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC-2009-TR Information
BC-2009-TR by Memory Protection Devices Inc (MPD) is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BC-2009-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC-2009-CT-ND
|
DigiKey | BATTERY RETAINER COIN 12.5MM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2395 In Stock |
|
$0.4067 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Batt Retain Coin 12.5MM 1CEL SMD RoHS: Compliant | 6000 Factory Stock |
|
$0.3404 / $0.5000 | Buy Now |
|
Master Electronics | Batt Retain Coin 12.5MM 1CEL SMD RoHS: Compliant | 6000 Factory Stock |
|
$0.3404 / $0.5000 | Buy Now |