Part Details for BC-2005-TR by Memory Protection Devices Inc (MPD)
Results Overview of BC-2005-TR by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC-2005-TR Information
BC-2005-TR by Memory Protection Devices Inc (MPD) is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-005 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-050 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-050 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 50 ft | |
CO-316RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-005 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 5ft |
Price & Stock for BC-2005-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC-2005-CT-ND
|
DigiKey | BATTERY RETAINER COIN 24MM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13818 In Stock |
|
$0.3779 / $0.8300 | Buy Now |
|
Onlinecomponents.com | Batt Retainer Coin 24MM 1CEL SMD RoHS: Compliant |
1400 In Stock 7700 Factory Stock |
|
$0.3312 / $0.4760 | Buy Now |
DISTI #
82771929
|
Verical | BC-2005-TR Min Qty: 150 Package Multiple: 50 Date Code: 2411 | Americas - 1400 |
|
$0.4505 / $0.6188 | Buy Now |
|
Master Electronics | Batt Retainer Coin 24MM 1CEL SMD RoHS: Compliant |
1400 In Stock 7700 Factory Stock |
|
$0.3312 / $0.4760 | Buy Now |