Part Details for BC-2003-TR by Memory Protection Devices Inc (MPD)
Overview of BC-2003-TR by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-2003-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC-2003-TR-CT-ND
|
DigiKey | BATT RETAINER COIN 20MM 1CEL SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49590 In Stock |
|
$0.3539 / $0.7400 | Buy Now |
|
Onlinecomponents.com | Batt Retainer Coin 20MM 1CEL SMD RoHS: Compliant |
2950 In Stock 25000 Factory Stock |
|
$0.3372 / $0.4880 | Buy Now |
|
Master Electronics | Batt Retainer Coin 20MM 1CEL SMD RoHS: Compliant |
2950 In Stock 25000 Factory Stock |
|
$0.3372 / $0.4880 | Buy Now |