There are no models available for this part yet.
Overview of BC-1UG020F by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for BC-1UG020F by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AJ0520
|
Newark | Enet Cable, Cat6A, Rj45 Plug-Plug, 20Ft, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:6.1M, Cable Length - Imperial:20Ftrohs Compliant: Yes |Bel BC-1UG020F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$9.1200 / $11.8000 | Buy Now | |
DISTI #
1847-BC-1UG020F-ND
|
DigiKey | CABLE MOD 8P8C R/A PLUG-PLG 20' Min Qty: 1 Lead time: 12 Weeks Container: Box |
26 In Stock |
|
$5.6437 / $11.9000 | Buy Now | |
DISTI #
BC-1UG020F
|
Avnet Americas | Cable Assembly UTP Cat6a 6.1m 8 Position RJ-45 to 8 Position RJ-45 Plug-Plug - Bulk (Alt: BC-1UG020F) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2708 | Buy Now |
CAD Models for BC-1UG020F by Bel Fuse
Part Data Attributes for BC-1UG020F by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
CABLE ASSEMBLY
|