Part Details for BC-14210 by BUD Industries Inc
Overview of BC-14210 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-14210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F4860
|
Newark | Cabinet Bail, Accessory Type:Valuline Bail, For Use With:Valuline Chassis, Product Range:Valuline Series, Body Material:Steel, Enclosure Coating:Chrome, External Height:2.5", External Width:10" Rohs Compliant: Yes |Bud Industries BC-14210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5600 / $22.1500 | Buy Now |
DISTI #
BC-14210-ND
|
DigiKey | BAIL VALULINE 10" WIDTH Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3000 | Buy Now |
DISTI #
563-BC-14210
|
Mouser Electronics | Racks & Rack Cabinet Accessories Bail for Valueline Chassis 10" RoHS: Compliant | 5 |
|
$20.1400 / $21.7300 | Buy Now |
DISTI #
70148353
|
RS | Bail, Chrome Plated Steel, 10in W,(2) Black Nylon Rear Feet and Hardware Incl. | Bud Industries BC-14210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0400 / $24.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.2000 | Buy Now |
|
Onlinecomponents.com | Chassis Mounting Bracket RoHS: Compliant | 0 |
|
$16.5200 / $21.3100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$7.0000 / $10.7700 | Buy Now |