There are no models available for this part yet.
Overview of BC PERS450 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BC PERS450 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BCPERS450
|
Avnet Americas | 450VA 280W UPS DESKTOP BATTERY BACK UP TOWER 120V USB PC MAC - Bulk (Alt: BCPERS450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
BC PERS450
|
Avnet Americas | 450VA 280W UPS DESKTOP BATTERY BACK UP TOWER 120V USB PC MAC - Bulk (Alt: BC PERS450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for BC PERS450 by Tripp Lite
Part Data Attributes for BC PERS450 by Tripp Lite
BC PERS450
Tripp Lite
|
|
---|---|
Samacsys Manufacturer
|
Tripp Lite
|
Want to compare parts?
-
BC PERS450Tripp LiteVS
-