Part Details for BC 885 by B&K Precision Corporation
Overview of BC 885 by B&K Precision Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC 885
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K7339
|
Newark | External Power Supply Unit-Psu (Wall) Adapter, 120Vac, Accessory Type:External Psu 120Vac Wall Adapter, For Use With:B&k Precision 885 & 886 In-Circuit Lcr/Esr Meters, Product Range:-, Features:120Vac Rohs Compliant: Yes |B&k Precision BC 885 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0000 | Buy Now |
DISTI #
70545710
|
RS | Power Supply, AC-DC, 885/886 120V AC Adapter | B&K Precision BC 885 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0000 | RFQ |