Part Details for BC 2004A YPLEH by Bolymin Inc
Overview of BC 2004A YPLEH by Bolymin Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2004A | Analog Devices | LTC3622EMSE Demo Board - 2.7V | |
ADAR2004ACCZ | Analog Devices | 4-Ch Frequency Multiplier/Filt | |
ADAR2004ACCZ-R7 | Analog Devices | 4-Ch Rx Mixer with LO Multipli |
Price & Stock for BC 2004A YPLEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32758272
|
Verical | BC 2004A YPLEH Min Qty: 6 Package Multiple: 1 | Americas - 365 |
|
$11.8164 / $13.8078 | Buy Now |
|
New Advantage Corporation | LCM char. 4x20 STN Yellow/Green, LED Backlight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 292 |
|
$13.6800 / $14.7000 | Buy Now |