Part Details for BC 161 6 OT 101100 KMGY by Phoenix Contact
Overview of BC 161 6 OT 101100 KMGY by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U91D101100130 | Amphenol Communications Solutions | CXP, High Speed Input Output Connector, ENHANCED FOOTPRINT | |
U90A1011001 | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE ASSEMBLY. | |
54121-105101100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for BC 161 6 OT 101100 KMGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Upper part Color light gray Width 161.6 mm height 62.2 mm Product Features Item is from the BC product range Conforms to DIN EN 43880 RoHS: Compliant | 0 |
|
$6.0900 / $8.7900 | Buy Now |
|
Master Electronics | Upper part Color light gray Width 161.6 mm height 62.2 mm Product Features Item is from the BC product range Conforms to DIN EN 43880 RoHS: Compliant | 0 |
|
$6.0900 / $8.7900 | Buy Now |