Part Details for BC 1601D YPLEH by Bolymin Inc
Overview of BC 1601D YPLEH by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL81601DEMO1Z | Renesas Electronics Corporation | Parallelable 60V Sync Buck-Boost Controller Evaluation Board with 32V to 60V Vin range and 48V 10A Output | |
ISL81601DEMO2Z | Renesas Electronics Corporation | 60V Buck-Boost Demo Board - GUI enables operation over 9V to 60V Vin range and 0.8V to 60V Output range | |
TPS7A1601DRBR | Texas Instruments | 60-V, 5-µA IQ, 100-mA low-dropout (LDO) voltage regulator with enable and power good 8-SON -40 to 125 |
Price & Stock for BC 1601D YPLEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32758148
|
Verical | BC 1601D YPLEH Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$13.9776 | Buy Now |