Part Details for BBY66-02V by Infineon Technologies AG
Overview of BBY66-02V by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BBY66-02V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Silicon Tuning Diodes | 46500 |
|
RFQ |
Part Details for BBY66-02V
BBY66-02V CAD Models
BBY66-02V Part Data Attributes
|
BBY66-02V
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BBY66-02V
Infineon Technologies AG
Variable Capacitance Diode, 68.7pF C(T), 12V, Silicon, Hyperabrupt, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 4% | |
Diode Capacitance Ratio-Min | 5 | |
Diode Capacitance-Nom | 68.7 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for BBY66-02V
This table gives cross-reference parts and alternative options found for BBY66-02V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBY66-02V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB804R | DIODE VHF BAND, 42.75 pF, 18 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SST3, 3 PIN, Variable Capacitance Diode | NXP Semiconductors | BBY66-02V vs BB804R |
BB804-3 | DIODE VHF BAND, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | BBY66-02V vs BB804-3 |
BB804G212 | DIODE VHF BAND, 18 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | BBY66-02V vs BB804G212 |
BB914 | Variable Capacitance Diode, 43.75pF C(T), 20V, Silicon | Siemens | BBY66-02V vs BB914 |
MA4ST407CK | Varactor, | MACOM | BBY66-02V vs MA4ST407CK |
MA4ST406CK | VARACTOR DIODE,DUAL, COMMON CATHODE,27PF C(T),SOT-23 | TE Connectivity | BBY66-02V vs MA4ST406CK |
BB804Y215 | DIODE VHF BAND, 18 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | BBY66-02V vs BB804Y215 |
BB804TRL13 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 44.5pF C(T), Silicon | YAGEO Corporation | BBY66-02V vs BB804TRL13 |
BB804Y235 | DIODE VHF BAND, 18 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | BBY66-02V vs BB804Y235 |
HVM16 | 45.55pF, 14V, SILICON, VARIABLE CAPACITANCE DIODE, SC-59A, MPAK-3 | Renesas Electronics Corporation | BBY66-02V vs HVM16 |