Part Details for BBY62 by Philips Semiconductors
Overview of BBY62 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for BBY62
BBY62 CAD Models
BBY62 Part Data Attributes:
|
BBY62
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BBY62
Philips Semiconductors
Variable Capacitance Diode, 1.6pF C(T),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 1.6 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e3 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |